P4-623222

Heilind Number:OTTP4-623222
Manufacturer:OTTO Controls
Manufacturer Number:P4-623222
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Auxillary Actuators, Momentary Action, Two Step Custom Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P4-623222
Series:P4
Cap Color:Black
IP Rating:IP6K4S
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.25 in
Contact Plating:Gold
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):25,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:DPDT 6 Terminal
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
SKU:OTTP4-623222

Detailed Description

Introducing the P4 series ( P4-623222) Two Step Custom Pushbutton Switch, designed for precise control and durability in various applications. Featuring a sleek black aluminum housing with a panel mount design, this switch ensures seamless integration. The non-illuminated button, with a round flat actuator, offers a tactile feel for easy operation. With a DPDT 6-terminal contact configuration, it guarantees reliable connectivity. Gold-plated brass contacts and a thermoplastic actuator ensure longevity, rated for 25,000 cycles. Operating in a wide temperature range from -40°C to 85°C, and with a current rating of 5A, this switch is suitable for demanding environments. Its IP6K4S sealing and solder termination make it ideal for industrial use. Whether controlling machinery or systems, the P4 Pushbutton Switch delivers exceptional performance.