P4-624121

Heilind Number:OTTP4-624121
Manufacturer:OTTO Controls
Manufacturer Number:P4-624121
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Auxillary Actuators, Momentary Action, Two Step Custom Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P4-624121
Series:P4
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:DPDT 8 Terminal
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.25 in
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP4-624121

Detailed Description

Introducing the P4 Series Auxiliary Actuators, designed for precise control in high-demand environments. Featuring a durable construction with an IP6K4S sealing rating, these push button switches are perfect for applications where reliability is paramount. The red button with a round, flat actuator offers easy operation, while the DPDT 8-terminal contact configuration ensures versatile connectivity. With a current rating of 5A and a voltage rating of 115VAC/28VDC, these switches are suitable for a wide range of industrial and commercial settings. The aluminum housing and gold-plated brass contacts guarantee longevity, with a durability rating of 25,000 cycles. Panel mountable and solder terminable, installation is straightforward. Operating between -40°C to 85°C, these switches perform reliably in extreme temperatures. Trust the P4 Series for efficient and durable control solutions.