P4-624121W

Heilind Number:OTTP4-624121W
Manufacturer:OTTO Controls
Manufacturer Number:P4-624121W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Auxillary Actuators, Momentary Action, Two Step Custom Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P4-624121W
Series:P4
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:DPDT 8 Terminal
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.25 in
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP4-624121W

Detailed Description

Introducing the P4-624121W Push Button Switch, a high-performance component designed for reliability in demanding environments. Part of the P4 series, this switch features a durable aluminum housing with a sleek black case and a vibrant red button cap. With an IP6K8S rating, it guarantees protection against dust and water ingress, making it ideal for industrial applications. The DPDT 8 Terminal configuration offers versatile connectivity options, while the gold-plated brass contacts ensure efficient and precise signal transmission. Operating at a maximum temperature of 85°C and with a durability rating of 25,000 cycles, this switch is built to last. Whether used in aerospace, automotive, or marine settings, its panel mount design and solder termination make installation a breeze. Trust in the P4-624121W for seamless and dependable performance in every push.