P4-624122

Heilind Number:OTTP4-624122
Manufacturer:OTTO Controls
Manufacturer Number:P4-624122
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Auxillary Actuators, Momentary Action, Two Step Custom Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P4-624122
Series:P4
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:DPDT 8 Terminal
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP4-624122

Detailed Description

Introducing the P4 Series Push Button Switch, SKU P4-624122, designed for high-performance applications. With a durable aluminum housing and IP6K4S sealing, this switch ensures reliability in harsh environments. The black button actuator, featuring a flat design and round shape, guarantees comfortable operation. Gold-plated brass contacts provide excellent conductivity, while the DPDT configuration offers versatility. Rated for 5A at 115VAC and 28VDC, this switch is suitable for a wide range of power requirements. With a lifespan of 25,000 cycles and an operating temperature range from -40°C to 85°C, it offers long-lasting performance. Ideal for panel mounting with solder termination, this switch is perfect for industrial control systems. Upgrade your setup with the P4 Series Push Button Switch for dependable and efficient operation.