P4-624129

Heilind Number:OTTP4-624129
Manufacturer:OTTO Controls
Manufacturer Number:P4-624129
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Auxillary Actuators, Momentary Action, Two Step Custom Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P4-624129
Series:P4
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:DPDT 8 Terminal
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:White
Actuator Length:.25 in
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP4-624129

Detailed Description

Introducing the P4-624129, a high-performance push button switch designed for demanding environments. Part of the P4 series, this switch features a durable aluminum housing with a sleek black finish and a panel mount design. The flat round button actuator, made of thermoplastic, offers comfortable and reliable operation. With an IP6K4S rating, it ensures protection against dust and water ingress, making it suitable for a wide range of applications. The DPDT 8 terminal configuration, gold-plated brass contacts, and a 5A current rating guarantee efficient and long-lasting performance. This sealed switch can handle up to 115VAC and 28VDC, operating smoothly in temperatures ranging from -40°C to 85°C. Ideal for use in various industries, including aerospace, automotive, and industrial automation, the P4-624129 is a versatile and dependable component for your control panel needs.