P4-624221

Heilind Number:OTTP4-624221
Manufacturer:OTTO Controls
Manufacturer Number:P4-624221
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Auxillary Actuators, Momentary Action, Two Step Custom Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P4-624221
Series:P4
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:DPDT 8 Terminal
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.25 in
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP4-624221

Detailed Description

Introducing the P4-624221 Push Button Switch, a versatile component designed for reliable performance in demanding environments. Featuring a durable aluminum housing with a sleek black finish, this switch is both rugged and visually appealing. The red flat button actuator, made of high-quality thermoplastic, offers a comfortable and precise operation. With an IP6K4S rating, it ensures protection against dust and water ingress, making it suitable for industrial applications. The DPDT 8-terminal configuration allows for versatile connectivity options, while the gold-plated brass contacts guarantee excellent conductivity. Rated for 5A at 115VAC and 28VDC, it provides reliable power control. Whether for panel mount or solder termination, this switch offers easy installation. With a lifespan of 25,000 cycles and operating temperatures ranging from -40°C to 85°C, it guarantees long-term performance. Ideal for use in hi-rel environments, this P4 series switch is the perfect choice for applications requiring a sealed, momentary action push button with a two-step custom design. Upgrade your control systems with the P4-624221 and experience precision and durability in every actuation.