P4-624321

Heilind Number:OTTP4-624321
Manufacturer:OTTO Controls
Manufacturer Number:P4-624321
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Auxillary Actuators, Momentary Action, Two Step Custom Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P4-624321
Series:P4
Cap Color:Red
IP Rating:IP6K4S
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.25 in
Contact Plating:Gold
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):25,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:DPDT 8 Terminal
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
SKU:OTTP4-624321

Detailed Description

Introducing the P4-624321, a high-performance push button switch from our P4 series. Designed for durability and reliability, this switch features a red button actuator with a round, flat shape, ensuring comfortable and efficient operation. With an IP6K4S sealing rating, it offers protection against dust and water ingress, making it suitable for a wide range of applications. The DPDT 8 terminal contact configuration, along with a current rating of 5 A, allows for versatile usage. Its panel mount installation and solder termination type make it easy to integrate into various systems. Crafted with precision, this switch guarantees a long lifespan of 25,000 cycles, even in harsh environments. Whether it's in industrial machinery, automotive controls, or aerospace systems, the P4-624321 is the perfect choice for reliable and responsive switching.