P4-633222

Heilind Number:OTTP4-633222
Manufacturer:OTTO Controls
Manufacturer Number:P4-633222
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Auxillary Actuators, Momentary Action, Two Step Custom Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P4-633222
Series:P4
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:DPDT 6 Terminal
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Wire Wrap
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP4-633222

Detailed Description

Introducing the P4-633222 Push Button Switch, a versatile and durable component designed for high-performance applications. With a sleek black cap and case, this switch is not only visually appealing but also boasts an IP6K4S rating for exceptional sealing against environmental elements. The button features a flat round actuator, making it easy to operate, and is constructed with a thermoplastic material for lasting durability. Gold-plated brass contacts ensure reliable conductivity, with a DPDT 6 Terminal configuration for versatile connectivity. Rated for 5A at 115VAC and 28VDC, this switch is suitable for a wide range of voltage requirements. Whether for industrial machinery, automotive systems, or aerospace electronics, the P4-633222 guarantees precision and performance in every use.