P4-634128

Heilind Number:OTTP4-634128
Manufacturer:OTTO Controls
Manufacturer Number:P4-634128
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Auxillary Actuators, Momentary Action, Two Step Custom Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P4-634128
Series:P4
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:DPDT 8 Terminal
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Wire Wrap
Actuator Shape:Round
Cap Color:Gray
Actuator Length:.25 in
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP4-634128

Detailed Description

Introducing the P4 Series Auxiliary Actuators with a custom two-step pushbutton design, SKU P4-634128. Featuring a sleek gray cap and durable black housing, these sealed push button switches offer reliable performance in a variety of applications. With a DPDT 8 terminal contact configuration and gold-plated brass contacts, they ensure efficient electrical connectivity. The flat button actuator, made of thermoplastic material, guarantees comfortable operation. Rated for IP6K4S ingress protection and boasting a durability of 25,000 cycles, these switches are suitable for demanding environments. Operating at temperatures ranging from -40°C to 85°C and accommodating up to 115VAC or 28VDC, they are versatile and dependable. Ideal for panel mounting with wire wrap termination, these switches are perfect for industrial settings where quality and longevity are paramount. Elevate your control systems with the precision and reliability of the P4 Series Auxiliary Actuators.