P4-634221

Heilind Number:OTTP4-634221
Manufacturer:OTTO Controls
Manufacturer Number:P4-634221
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Auxillary Actuators, Momentary Action, Two Step Custom Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P4-634221
Series:P4
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:DPDT 8 Terminal
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Wire Wrap
Actuator Shape:Round
Cap Color:Red
Actuator Length:.25 in
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP4-634221

Detailed Description

Introducing the P4-634221, a high-performance sealed push button switch designed for reliability in demanding environments. Part of the P4 series, this switch features a durable aluminum housing with a sleek black case and a vibrant red button for easy identification. With an IP6K4S rating, it offers superior protection against dust and water ingress. The DPDT 8 Terminal configuration ensures versatile functionality, while the gold-plated brass contacts guarantee excellent conductivity. Ideal for panel mounting, this switch has a maximum operating temperature of 85°C and a durability rating of 25,000 cycles, making it perfect for industrial applications where reliability is paramount. Upgrade your control systems with the P4-634221 and experience precision switching performance like never before.