P4-721111

Heilind Number:OTTP4-721111
Manufacturer:OTTO Controls
Manufacturer Number:P4-721111
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Auxillary Actuators, Momentary Action, Two Step Custom Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P4-721111
Series:P4
Cap Color:Red
IP Rating:IP6K4S
Case Color:Silver
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.25 in
Contact Plating:Gold
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):25,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPDT 3 Terminal
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
SKU:OTTP4-721111

Detailed Description

Introducing the P4 series auxiliary pushbutton switch, SKU P4-721111. Designed for reliable performance in demanding environments, this switch features a flat round button actuator with a durable thermoplastic construction. The red cap and silver case make it easily identifiable, while the IP6K4S sealing ensures protection against dust and water ingress. With a high current rating of 5A and gold-plated brass contacts, this switch guarantees stable electrical connections. Suitable for panel mounting and solder termination, it offers versatile installation options. Operating between -40°C to 85°C, it can withstand extreme temperatures. Ideal for applications that require momentary action, the P4 series switch is a dependable choice for industrial and commercial settings.