P4-723111

Heilind Number:OTTP4-723111
Manufacturer:OTTO Controls
Manufacturer Number:P4-723111
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Auxillary Actuators, Momentary Action, Two Step Custom Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P4-723111
Series:P4
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:DPDT 6 Terminal
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.25 in
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP4-723111

Detailed Description

Introducing the P4 Series Red Button (Flat) Push Button Switch, a durable and reliable solution for your control panel needs. With an IP6K4S sealing rating, this switch is protected against dust and water ingress, making it suitable for various industrial applications. The DPDT 6 Terminal configuration ensures versatile functionality, while the gold-plated brass contacts guarantee efficient and long-lasting performance. The aluminum housing and thermoplastic actuator combine strength and lightweight design, perfect for panel mount installation. Operating smoothly at temperatures ranging from -40 °C to 85 °C, and with a current rating of 5A, this switch is engineered for consistent operation under demanding conditions. Trusted for its 25,000-cycle durability and compliant with AC 115V and DC 28V, it's the ideal choice for high-reliability environments. Upgrade your control system with the P4 Series Red Button Push Button Switch, the pinnacle of quality and performance.