P4-723113

Heilind Number:OTTP4-723113
Manufacturer:OTTO Controls
Manufacturer Number:P4-723113
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Auxillary Actuators, Momentary Action, Two Step Custom Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P4-723113
Series:P4
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:DPDT 6 Terminal
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Orange
Actuator Length:.25 in
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP4-723113

Detailed Description

The P4-723113 Push Button Switch, part of the P4 series, boasts a durable design for reliable performance in demanding environments. With a sleek silver case and vibrant orange cap, it adds a pop of color to any panel. Featuring a flat round button actuator made of thermoplastic, this switch offers comfortable and efficient operation. Its IP6K4S sealing ensures protection against dust and water ingress, making it ideal for industrial applications. With a DPDT 6-terminal configuration and gold-plated brass contacts, it guarantees secure and low-resistance connections. Rated for 5A at 115VAC and 28VDC, it can handle various power loads. The P4-723113 is a versatile and robust push button switch suitable for a wide range of applications.