P4-723114

Heilind Number:OTTP4-723114
Manufacturer:OTTO Controls
Manufacturer Number:P4-723114
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Auxillary Actuators, Momentary Action, Two Step Custom Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P4-723114
Series:P4
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:DPDT 6 Terminal
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Yellow
Actuator Length:.25 in
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP4-723114

Detailed Description

Introducing the P4 Series Yellow Button (Flat) Sealed Push Button Switch with an IP6K4S rating, designed for reliable performance in demanding environments. Featuring a durable aluminum housing with a silver case color, this panel-mount switch is ideal for industrial applications. The DPDT 6 Terminal configuration offers versatility, while the gold-plated brass contacts ensure excellent conductivity. With a current rating of 5A and voltage ratings of 115VAC and 28VDC, it is suitable for a wide range of electrical systems. The flat round actuator, made of thermoplastic, provides a comfortable and responsive interface. With a 25,000 cycle durability rating and operating temperatures ranging from -40°C to 85°C, this switch guarantees long-lasting functionality even in harsh conditions. Upgrade your control systems with the high-performance P4 Series Push Button Switch.