P4-723115

Heilind Number:OTTP4-723115
Manufacturer:OTTO Controls
Manufacturer Number:P4-723115
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Auxillary Actuators, Momentary Action, Two Step Custom Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P4-723115
Series:P4
Cap Color:Green
IP Rating:IP6K4S
Case Color:Silver
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.25 in
Contact Plating:Gold
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):25,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:DPDT 6 Terminal
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
SKU:OTTP4-723115

Detailed Description

Introducing the P4 Series Auxiliary Actuators, a versatile solution for your switching needs. Featuring a sleek design with a flat green button and a durable silver aluminum case, these sealed push-button switches are perfect for panel mounting. With a current rating of 5A and a contact configuration of DPDT 6 Terminal, they offer reliable performance in various applications. The thermoplastic actuator ensures smooth operation, while the gold-plated brass contacts guarantee long-lasting conductivity. Rated for 25,000 cycles and with an IP6K4S ingress protection, these switches are built to withstand harsh environments. Whether for industrial machinery or consumer electronics, the P4 Series delivers precision control. Experience convenience and quality with these two-step custom pushbuttons, designed for momentary action.