P4-723117

Heilind Number:OTTP4-723117
Manufacturer:OTTO Controls
Manufacturer Number:P4-723117
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Auxillary Actuators, Momentary Action, Two Step Custom Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P4-723117
Series:P4
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:DPDT 6 Terminal
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Violet
Actuator Length:.25 in
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP4-723117

Detailed Description

Introducing the P4 series Push Button Switch, SKU P4-723117, featuring a sleek design with a Violet cap and Silver case. With an IP6K4S rating, this sealed switch ensures reliable performance in various environments. The Button (Flat) actuator, made of Thermoplastic, offers a comfortable touch. Operating at 115 VAC or 28 VDC, with a current rating of 5A, it's suitable for diverse applications. Boasting DPDT 6 Terminal configuration, it provides versatile functionality. Gold-plated Brass contacts and Aluminum housing guarantee durability, with a 25,000 cycle lifespan. Ideal for panel mounting and solder termination, this switch is perfect for demanding industrial settings. Meeting high standards for quality and performance, it's the go-to choice for your switching needs.