P4-723118

Heilind Number:OTTP4-723118
Manufacturer:OTTO Controls
Manufacturer Number:P4-723118
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Auxillary Actuators, Momentary Action, Two Step Custom Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P4-723118
Series:P4
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:DPDT 6 Terminal
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Gray
Actuator Length:.25 in
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP4-723118

Detailed Description

Introducing the P4 Series Auxiliary Actuator with Momentary Action, a versatile Two-Step Custom Pushbutton Switch designed for high reliability applications. With a durable construction and a sealed housing, this switch ensures long-lasting performance even in harsh environments. The gray flat button actuator with a round shape offers easy operation, while the gold-plated brass contacts guarantee reliable connectivity. Featuring a DPDT 6 Terminal configuration and a current rating of 5A, it is suitable for various power control tasks. Panel mount installation and solder termination make it convenient for integration. Rated for IP6K4S ingress protection, this switch is resistant to dust and water, ideal for industrial use. With a wide operating temperature range of -40°C to 85°C and AC/DC voltage ratings, it offers flexibility in application. Trust in the P4 Series Auxiliary Actuator for dependable performance in critical systems.