P4-723119

Heilind Number:OTTP4-723119
Manufacturer:OTTO Controls
Manufacturer Number:P4-723119
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Auxillary Actuators, Momentary Action, Two Step Custom Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P4-723119
Series:P4
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:DPDT 6 Terminal
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:White
Actuator Length:.25 in
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP4-723119

Detailed Description

Introducing the P4 series auxiliary actuator, SKU P4-723119, designed for reliable performance in demanding environments. With an IP6K4S sealing rating and durable construction, this push button switch ensures protection against dust and water ingress. Featuring a sleek silver case and a white flat button actuator, it offers a modern and ergonomic design. The DPDT 6 terminal configuration with gold-plated brass contacts guarantees high conductivity and longevity, even in high-voltage applications up to 115VAC and 28VDC. Ideal for panel mounting, its thermoplastic actuator material and aluminum housing provide excellent durability, with a rating of 25,000 cycles. From industrial machinery to transportation vehicles, this two-step custom push button switch is the perfect choice for critical operations in a wide range of industries.