P4-723123

Heilind Number:OTTP4-723123
Manufacturer:OTTO Controls
Manufacturer Number:P4-723123
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Auxillary Actuators, Momentary Action, Two Step Custom Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P4-723123
Series:P4
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:DPDT 6 Terminal
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Orange
Actuator Length:.25 in
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP4-723123

Detailed Description

The P4-723123 pushbutton switch, part of the P4 series, boasts a durable design perfect for demanding environments. Featuring an orange button and a black aluminum case, it offers a sleek yet rugged appearance. With an IP6K4S rating, this sealed switch ensures protection against dust and water ingress. The flat round button design allows for easy actuation, while the gold-plated brass contacts guarantee reliable performance. Suitable for panel mounting and with a solder termination type, installation is a breeze. Operating at temperatures ranging from -40°C to 85°C, and with a voltage rating of 115VAC or 28VDC, it meets a variety of application needs. With a DPDT 6 terminal configuration and a current rating of 5A, this switch is ideal for power control. Designed for 25,000 cycles of durability, it ensures long-lasting use. Whether in industrial, automotive, or aerospace applications, the P4-723123 is a versatile and dependable choice.