P4-723124

Heilind Number:OTTP4-723124
Manufacturer:OTTO Controls
Manufacturer Number:P4-723124
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Auxillary Actuators, Momentary Action, Two Step Custom Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P4-723124
Series:P4
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:DPDT 6 Terminal
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Yellow
Actuator Length:.25 in
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP4-723124

Detailed Description

Introducing the P4-723124, a high-performance Push Button Switch from the P4 series. Designed for durability and reliability, this switch features a flat yellow button actuator with a round shape, providing a tactile and responsive user experience. With an IP6K4S sealing rating and gold-plated brass contacts, it ensures protection against dust and water ingress while maintaining excellent electrical conductivity. The DPDT 6-terminal configuration offers versatile switching capabilities, making it ideal for various industrial applications. Panel mountable with solder termination, this switch is easy to install and suitable for use in harsh environments. Operating between -40°C to 85°C, it guarantees reliable performance even in extreme conditions. Upgrade your control systems with the P4-723124, the perfect choice for demanding applications.