P4-723125

Heilind Number:OTTP4-723125
Manufacturer:OTTO Controls
Manufacturer Number:P4-723125
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Auxillary Actuators, Momentary Action, Two Step Custom Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P4-723125
Series:P4
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:DPDT 6 Terminal
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Green
Actuator Length:.25 in
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP4-723125

Detailed Description

Introducing the P4-723125, a high-performance sealed push button switch designed for durability and reliability in demanding environments. Featuring a green flat round button actuator with a black aluminum housing, this switch is not only visually striking but also IP6K4S rated for protection against dust and water ingress. The DPDT 6 Terminal configuration ensures versatile functionality, with a 5A current rating and voltage ratings of 115VAC and 28VDC. Ideal for panel mount applications, the switch offers a momentary two-step custom pushbutton action, making it perfect for use in industrial control systems, machinery, and automotive applications. With a lifespan of 25,000 cycles and an operating temperature range from -40°C to 85°C, the P4-723125 guarantees long-lasting performance in even the harshest conditions. Trust in this reliable auxiliary actuator switch for seamless operation in your designs.