P4-723127

Heilind Number:OTTP4-723127
Manufacturer:OTTO Controls
Manufacturer Number:P4-723127
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Auxillary Actuators, Momentary Action, Two Step Custom Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P4-723127
Series:P4
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:DPDT 6 Terminal
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Violet
Actuator Length:.25 in
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP4-723127

Detailed Description

Introducing the P4-723127, a high-performance push button switch designed for demanding applications. Part of the P4 series, this switch features a sleek violet cap and durable black case, complemented by a waterproof IP6K4S rating for reliable operation in harsh environments. The flat round button actuator, crafted from thermoplastic, ensures comfortable use while the DPDT 6-terminal configuration offers versatile functionality. With a gold-plated brass contact construction and aluminum housing, this switch guarantees long-lasting durability, with a rating of 25,000 cycles. Perfect for panel mounting, it has a 5A current rating and can handle up to 115VAC or 28VDC, making it suitable for various electrical systems. From industrial machinery to transportation vehicles, the P4-723127 is the trusted choice for seamless and precise control.