P4-723128

Heilind Number:OTTP4-723128
Manufacturer:OTTO Controls
Manufacturer Number:P4-723128
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Auxillary Actuators, Momentary Action, Two Step Custom Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P4-723128
Series:P4
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:DPDT 6 Terminal
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Gray
Actuator Length:.25 in
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP4-723128

Detailed Description

Introducing the P4-723128 Push Button Switch, a durable and versatile component designed for reliable performance in various applications. Featuring a sleek black case with a gray cap, this switch is not only visually appealing but also highly functional with an IP6K4S rating for dust and water resistance. The button, made of thermoplastic, offers a comfortable actuation experience with its flat round shape. Gold-plated brass contacts ensure efficient electrical connectivity, while the DPDT 6 Terminal configuration allows for versatile circuit control. Rated for up to 5A and compatible with both AC and DC voltages, this switch is suitable for a wide range of power requirements. Panel mount installation and solder termination make it easy to integrate into your system. Operable in temperatures ranging from -40°C to 85°C, and with a durability rating of 25,000 cycles, this switch guarantees long-lasting performance even in harsh environments. Perfect for applications where reliability is paramount, such as aerospace, automotive, or industrial settings, the P4-723128 is a must-have component for any project requiring precise and responsive control. Elevate your systems with this high-quality push button switch.