P4-723129

Heilind Number:OTTP4-723129
Manufacturer:OTTO Controls
Manufacturer Number:P4-723129
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Auxillary Actuators, Momentary Action, Two Step Custom Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P4-723129
Series:P4
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:DPDT 6 Terminal
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:White
Actuator Length:.25 in
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP4-723129

Detailed Description

Introducing the P4 series Auxiliary Actuators, a versatile solution for precise control in industrial settings. With a flat round button actuator and non-illuminated design, these push buttons offer reliable operation in any environment. Featuring a durable aluminum housing and sealed construction, they are built to withstand harsh conditions. The DPDT 6 Terminal configuration ensures efficient connectivity, while the gold-plated brass contacts guarantee optimal performance. Suitable for panel mount installation and solder termination, these switches provide easy integration. With a maximum operating temperature of 85°C and IP6K4S rating, they offer dependable operation even in extreme temperatures and dusty environments. Ideal for high-reliability applications, the P4 series Auxiliary Actuators deliver precision control with a two-step custom push button design. Elevate your control systems with these high-quality switches.