P4-724121

Heilind Number:OTTP4-724121
Manufacturer:OTTO Controls
Manufacturer Number:P4-724121
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Auxillary Actuators, Momentary Action, Two Step Custom Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P4-724121
Series:P4
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:DPDT 8 Terminal
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.25 in
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP4-724121

Detailed Description

Introducing the P4-724121 Series P4 Sealed Push Button Switch, a high-quality component designed for reliable performance in demanding environments. Featuring a durable aluminum housing with a sleek black case, this button is built to last, with an impressive durability rating of 25,000 cycles. The red flat round button actuator, made of thermoplastic, offers a comfortable and precise push action. With an IP6K4S rating for dust and water resistance, this switch is suitable for use in a wide range of applications. The DPDT 8 terminal contact configuration, with gold-plated brass contacts, ensures excellent conductivity and longevity. Operating at a wide temperature range from -40°C to 85°C, and with a current rating of 5A, this switch is reliable even in extreme conditions. Ideal for panel mounting, it is perfect for industrial control panels, HVAC systems, and other electronic devices. Trust the P4-724121 for seamless and efficient switching operations.