P4-724121W

Heilind Number:OTTP4-724121W
Manufacturer:OTTO Controls
Manufacturer Number:P4-724121W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Auxillary Actuators, Momentary Action, Two Step Custom Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P4-724121W
Series:P4
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:DPDT 8 Terminal
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.25 in
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP4-724121W

Detailed Description

The P4-724121W push button switch from the P4 series is a reliable and durable component designed for demanding applications. Featuring a sleek black case with a vibrant red cap, this switch is not only visually striking but also practical with its IP6K8S sealing for protection against dust and water ingress. The button, made of high-quality thermoplastic, offers a comfortable actuation experience. With a current rating of 5A, it can handle power-intensive tasks with ease. Its DPDT 8-terminal configuration allows for versatile connectivity options. Gold-plated brass contacts ensure excellent conductivity, while the aluminum housing guarantees robustness. Ideal for panel mounting, this switch is suitable for a wide range of industrial and commercial uses. With a durability rating of 25,000 cycles and an operating temperature range from -40°C to 85°C, it is built to last in harsh environments. Whether used in automotive, aerospace, or machinery applications, the P4-724121W is a dependable choice for control and activation tasks.