P4-731111

Heilind Number:OTTP4-731111
Manufacturer:OTTO Controls
Manufacturer Number:P4-731111
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Auxillary Actuators, Momentary Action, Two Step Custom Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P4-731111
Series:P4
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPDT 3 Terminal
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Wire Wrap
Actuator Shape:Round
Cap Color:Red
Actuator Length:.25 in
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP4-731111

Detailed Description

Enhance your control systems with our Auxillary Actuators, featuring a durable design and momentary action functionality. This Two-Step Custom Pushbutton, part of the P4 series, boasts a round flat button in vibrant red, ensuring easy visibility and operation. With an IP6K4S rating, it guarantees reliable performance even in harsh environments. The SPDT 3-terminal configuration, along with a 5A current rating, offers versatile connectivity options. Crafted from high-quality materials like aluminum housing and brass contacts with gold plating, this sealed switch ensures longevity and efficient signal transmission. Suitable for panel mounting with wire wrap termination, it is perfect for various applications. Operating at temperatures ranging from -40°C to 85°C and compatible with 115VAC and 28VDC, it meets diverse voltage requirements. With a lifespan of 25,000 cycles, this pushbutton guarantees long-term performance, making it a must-have in your inventory for reliable control solutions.