P4-734111

Heilind Number:OTTP4-734111
Manufacturer:OTTO Controls
Manufacturer Number:P4-734111
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Auxillary Actuators, Momentary Action, Two Step Custom Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P4-734111
Series:P4
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:DPDT 8 Terminal
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Wire Wrap
Actuator Shape:Round
Cap Color:Red
Actuator Length:.25 in
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP4-734111

Detailed Description

Introducing the P4 Series Auxiliary Actuators, featuring a striking Red cap and durable Silver case. With an IP6K4S rating, these sealed switches guarantee reliable performance in any environment. Designed for panel mount installation, they boast a flat Button actuator with a round shape. The DPDT 8 Terminal contact configuration, with gold-plated brass contacts, ensures efficient conductivity. Operating at 115 VAC or 28 VDC, with a 5A current rating, these switches are suitable for a variety of applications. Constructed with aluminum housing and thermoplastic actuator, they offer a high durability rating of 25,000 cycles. From industrial machinery to aerospace systems, the P4 Series is the perfect choice for demanding environments.