P4-812122

Heilind Number:OTTP4-812122
Manufacturer:OTTO Controls
Manufacturer Number:P4-812122
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Auxillary Actuators, Momentary Action, Two Step Custom Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P4-812122
Series:P4
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPDT 4 Terminal
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:PC Pin
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP4-812122

Detailed Description

Introducing the P4-812122, a high-performance P4 series push button switch designed for demanding applications. Featuring a sleek black cap and case, this switch is not only visually striking but also built to withstand the elements with its IP6K4S rating. The flat button actuator with a round shape offers easy and comfortable operation. With a durable construction rated for 25,000 cycles, this switch guarantees long-lasting reliability. The SPDT 4 Terminal contact configuration, along with a 5A current rating, ensures efficient and safe electrical connectivity. Suitable for panel mounting, it boasts easy installation. Operating at temperatures ranging from -40°C to 85°C, and with voltage ratings of 115 VAC and 28 VDC, it's versatile for various environments. The P4-812122 is the ideal choice for applications requiring sealed, momentary action push button switches.