P4-814212

Heilind Number:OTTP4-814212
Manufacturer:OTTO Controls
Manufacturer Number:P4-814212
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Auxillary Actuators, Momentary Action, Two Step Custom Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P4-814212
Series:P4
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:DPDT 8 Terminal
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:PC Pin
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP4-814212

Detailed Description

Introducing the P4-814212, a high-performance push button switch designed for reliable operation in demanding environments. Featuring a durable construction with a silver case and black cap, this switch is sealed and IP6K4S rated for protection against dust and water ingress. The DPDT 8 terminal configuration ensures versatile connectivity, while the 5A current rating and 115VAC/28VDC voltage ratings make it suitable for a wide range of applications. The button, made of thermoplastic, offers a comfortable actuation feel, with a 25,000 cycle durability rating for long-lasting performance. Ideal for use in various industries, from automotive to industrial automation, the P4-814212 guarantees precision control and reliability in every operation. Upgrade your systems with this premium push button switch today.