P4-814221

Heilind Number:OTTP4-814221
Manufacturer:OTTO Controls
Manufacturer Number:P4-814221
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Auxillary Actuators, Momentary Action, Two Step Custom Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P4-814221
Series:P4
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:DPDT 8 Terminal
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:PC Pin
Actuator Shape:Round
Cap Color:Red
Actuator Length:.25 in
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP4-814221

Detailed Description

Introducing the P4-814221, a high-performance push button switch designed for demanding applications. Featuring a durable construction with a black aluminum case and a red flat round button actuator, this switch is not only visually striking but also built to last. With an IP6K4S sealing rating and gold-plated brass contacts, it ensures reliable operation even in harsh environments. The DPDT 8-terminal configuration offers versatile connectivity options, while the 5A current rating and 115VAC/28VDC voltage ratings make it suitable for a wide range of electrical systems. Ideal for panel mounting, this switch is perfect for control panels, industrial machinery, and more. With a two-step custom pushbutton design and momentary action, it provides precise and responsive operation. Trust the P4 series for quality and performance in every activation, with a durability rating of 25,000 cycles and an operating temperature range of -40°C to 85°C. Elevate your switching experience with the P4-814221.