P4-821111

Heilind Number:OTTP4-821111
Manufacturer:OTTO Controls
Manufacturer Number:P4-821111
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Auxillary Actuators, Momentary Action, Two Step Custom Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P4-821111
Series:P4
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPDT 3 Terminal
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.25 in
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP4-821111

Detailed Description

Introducing the P4 Series Red Button Sealed Push Button Switch, P4-821111. Featuring a durable aluminum case in silver, this switch is designed for reliable panel mounting. With an IP6K4S rating, it ensures protection against dust and water ingress. The flat round button actuator, made of thermoplastic, offers a comfortable press, while the gold-plated brass contacts guarantee efficient conductivity. Operating at a maximum temperature of 85°C and a minimum of -40°C, it's suitable for various environments. With a SPDT 3-terminal configuration and a 5A current rating, it provides versatility in electrical applications. Whether in industrial machinery or automotive controls, this push button switch, with its 25,000-cycle durability, is a dependable choice.