P4-821123

Heilind Number:OTTP4-821123
Manufacturer:OTTO Controls
Manufacturer Number:P4-821123
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Auxillary Actuators, Momentary Action, Two Step Custom Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P4-821123
Series:P4
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPDT 3 Terminal
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Orange
Actuator Length:.25 in
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP4-821123

Detailed Description

Auxiliary Actuators, Momentary Action, Two-Step Custom Pushbutton, designed for reliable performance in demanding environments. The P4 series features a durable aluminum housing with a black case color and an orange flat round button, offering a visually distinctive and tactile user experience. With an IP6K4S ingress protection rating, this sealed pushbutton ensures optimal operation even in harsh conditions. The gold-plated brass contacts provide excellent conductivity, while the 5A current rating accommodates various applications. Suitable for panel mounting with solder termination, it guarantees secure installation. With a high durability rating of 25,000 cycles and a wide operating temperature range from -40°C to 85°C, this pushbutton is ideal for industrial and commercial use. The SPDT 3-terminal configuration and 115VAC/28VDC voltage ratings make it versatile for different electrical systems. Trust the P4 series for superior quality and performance in your switching needs.