P4-822122

Heilind Number:OTTP4-822122
Manufacturer:OTTO Controls
Manufacturer Number:P4-822122
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Auxillary Actuators, Momentary Action, Two Step Custom Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P4-822122
Series:P4
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPDT 4 Terminal
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP4-822122

Detailed Description

Introducing the P4-822122 Push Button Switch, part of the P4 series. This durable and versatile switch features a black cap and case, with an IP6K4S rating for reliable performance in varying environments. The button, flat in design and round in shape, offers a comfortable actuation experience. With a current rating of 5A and gold-plated brass contacts, it ensures efficient conductivity. Suitable for panel mounting, the switch has a long actuator length of .25 inches and a sealed construction for added protection. Operating at temperatures ranging from -40°C to 85°C, and with voltage ratings of 115VAC and 28VDC, this switch is ideal for industrial applications requiring a SPDT 4 Terminal configuration. The P4-822122 guarantees quality and longevity, with a durability rating of 25,000 cycles. Upgrade your control systems with this high-performance push button switch.