P4-823111

Heilind Number:OTTP4-823111
Manufacturer:OTTO Controls
Manufacturer Number:P4-823111
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Auxillary Actuators, Momentary Action, Two Step Custom Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P4-823111
Series:P4
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:DPDT 6 Terminal
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.25 in
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP4-823111

Detailed Description

Introducing the P4 series button switch with SKU P4-823111, a high-performance component designed for reliability in demanding environments. Featuring a durable aluminum case with a sleek silver finish and a striking red flat button actuator, this switch not only offers a modern aesthetic but also ensures longevity with a durability rating of 25,000 cycles. With an IP6K4S rating for dust and water resistance, it excels in harsh conditions. The DPDT 6-terminal configuration allows for versatile connectivity, while the gold-plated brass contacts guarantee optimal conductivity. Suitable for panel mounting and operating in temperatures ranging from -40°C to 85°C, this switch is ideal for applications requiring a dependable and responsive push-button interface.