P4-823125

Heilind Number:OTTP4-823125
Manufacturer:OTTO Controls
Manufacturer Number:P4-823125
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Auxillary Actuators, Momentary Action, Two Step Custom Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P4-823125
Series:P4
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:DPDT 6 Terminal
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Green
Actuator Length:.25 in
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP4-823125

Detailed Description

Introducing the P4 Series Green Button Pushbutton Switch, SKU P4-823125. This high-performance switch, with an IP6K4S rating for superior protection against dust and moisture, is perfect for demanding environments. Featuring a durable aluminum housing and a thermoplastic actuator, it ensures reliable operation even in harsh conditions. The flat round button design offers comfortable actuation, while the gold-plated brass contacts guarantee long-lasting performance. With a DPDT 6 Terminal configuration and a 5A current rating, it's suitable for a variety of applications. Whether used in industrial machinery or automotive systems, this sealed pushbutton switch delivers precision control. Its panel-mount design and solder termination make installation easy. With a temperature range of -40°C to 85°C and a durability rating of 25,000 cycles, it's built to last. Trust in the P4 Series for seamless operation and durability.