P4-823221

Heilind Number:OTTP4-823221
Manufacturer:OTTO Controls
Manufacturer Number:P4-823221
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Auxillary Actuators, Momentary Action, Two Step Custom Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P4-823221
Series:P4
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:DPDT 6 Terminal
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.25 in
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP4-823221

Detailed Description

The P4-823221 Push Button Switch from our P4 series is a high-performance component designed for demanding industrial environments. Featuring a durable red button and a sleek black case, this switch is both visually striking and reliable. With an IP6K4S rating, it offers excellent protection against dust and water ingress. The momentary action, two-step custom pushbutton is perfect for applications requiring precise control. Its DPDT 6 terminal configuration ensures versatility, while the gold-plated brass contacts guarantee optimal conductivity. Constructed with aluminum housing and thermoplastic actuator, this switch is built to last. Suitable for panel mounting with solder termination, it is easy to install. Operating seamlessly at temperatures ranging from -40°C to 85°C and accommodating voltage ratings of up to 115VAC and 28VDC, this switch is a dependable choice for a wide range of industrial applications. With a durability rating of 25,000 cycles, it offers long-lasting performance. Elevate your control systems with the P4-823221 Push Button Switch.