P4-823222

Heilind Number:OTTP4-823222
Manufacturer:OTTO Controls
Manufacturer Number:P4-823222
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Auxillary Actuators, Momentary Action, Two Step Custom Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P4-823222
Series:P4
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:DPDT 6 Terminal
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP4-823222

Detailed Description

Introducing the P4-823222, a high-performance push button switch designed for reliable and durable operation in demanding environments. Featuring a sleek black cap and case, this switch is both stylish and functional. With an IP6K4S rating, it offers excellent protection against dust and water ingress. The button actuator, made of thermoplastic, provides a comfortable and responsive touch. Gold-plated brass contacts ensure efficient conductivity, while the aluminum housing guarantees strength and longevity. Ideal for panel mounting, this switch is perfect for industrial applications. With a DPDT 6 terminal configuration and a maximum operating temperature of 85°C, it offers versatility and reliability. Don't settle for anything less than the best, choose the P4-823222 for all your switching needs.