P4-824129

Heilind Number:OTTP4-824129
Manufacturer:OTTO Controls
Manufacturer Number:P4-824129
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Auxillary Actuators, Momentary Action, Two Step Custom Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P4-824129
Series:P4
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:DPDT 8 Terminal
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:White
Actuator Length:.25 in
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP4-824129

Detailed Description

Introducing the P4 Series Auxiliary Actuators, a cutting-edge innovation in pushbutton switches. Featuring a sleek design with a white flat button actuator and a durable black aluminum case, these switches are both visually striking and built to last. With an IP6K4S sealing rating, they offer reliable protection against dust and water ingress. The DPDT 8 terminal configuration ensures versatile functionality, while the gold-plated brass contacts guarantee optimal conductivity. Ideal for panel mounting, these switches are perfect for a wide range of applications. Whether used in industrial machinery or consumer electronics, the P4 Series Auxiliary Actuators deliver seamless performance with a 25,000 cycle durability rating. Upgrade your control systems with these high-quality pushbutton switches.