P4-824221

Heilind Number:OTTP4-824221
Manufacturer:OTTO Controls
Manufacturer Number:P4-824221
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Auxillary Actuators, Momentary Action, Two Step Custom Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P4-824221
Series:P4
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:DPDT 8 Terminal
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.25 in
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP4-824221

Detailed Description

Introducing our P4 Series Two-Step Custom Pushbutton Switch, SKU P4-824221, designed for seamless panel mounting in industrial settings. Featuring a durable aluminum housing with a sleek black case and a vibrant red flat-button actuator, this switch ensures reliable performance in challenging environments. With an IP6K4S rating, it guarantees protection against dust and water ingress. The DPDT 8-terminal configuration with gold-plated brass contacts offers high conductivity and longevity, rated for 25,000 cycles. Operating at temperatures ranging from -40 to 85 °C, and with a current rating of 5A, it's suitable for various applications. Whether for machinery control or equipment operation, this sealed pushbutton switch is a dependable choice.