P4-824321

Heilind Number:OTTP4-824321
Manufacturer:OTTO Controls
Manufacturer Number:P4-824321
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Auxillary Actuators, Momentary Action, Two Step Custom Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P4-824321
Series:P4
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:DPDT 8 Terminal
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.25 in
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP4-824321

Detailed Description

Introducing the P4-824321, part of the P4 series, a high-performance sealed push button switch designed for reliability in demanding environments. Featuring a durable aluminum housing with a sleek black case and a vibrant red button, this switch is both rugged and visually striking. The DPDT 8 Terminal contact configuration with gold-plated brass contacts ensures efficient and long-lasting operation, even under high current loads of up to 5A. With an IP6K4S rating, it offers protection against water and dust ingress, making it ideal for outdoor or industrial applications. The two-step custom pushbutton actuator, made of thermoplastic, provides a comfortable and responsive user experience. Panel mount installation and solder termination offer easy integration into your system. Tested for 25,000 cycles, this switch guarantees durability and performance. Suitable for use in a wide range of industries, from aerospace to telecommunications, the P4-824321 is a reliable choice for your switching needs.