P4-833128

Heilind Number:OTTP4-833128
Manufacturer:OTTO Controls
Manufacturer Number:P4-833128
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Auxillary Actuators, Momentary Action, Two Step Custom Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P4-833128
Series:P4
Cap Color:Gray
IP Rating:IP6K4S
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.25 in
Contact Plating:Gold
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Wire Wrap
Actuator Material:Thermoplastic
Durability Rating (Cycles):25,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:DPDT 6 Terminal
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
SKU:OTTP4-833128

Detailed Description

Introducing the P4-833128, a durable and reliable push button switch designed for high-performance applications. With a sleek black case and a gray flat button actuator, this switch seamlessly integrates into any panel mount setup. Its sealed construction, featuring an IP6K4S rating, ensures optimal protection against dust and water ingress. The DPDT 6 terminal configuration, with gold-plated brass contacts, guarantees efficient electrical connectivity. Operating at temperatures ranging from -40°C to 85°C, this switch is suitable for diverse environments. Ideal for momentary action, the P4-833128 offers a two-step custom pushbutton experience. With a current rating of 5A and voltage ratings of 115VAC and 28VDC, it meets power demands with ease. Whether in industrial machinery or automotive systems, this push button switch delivers exceptional performance and longevity, with a durability rating of 25,000 cycles. Elevate your control panel with the P4-833128, a standout choice in the realm of hi-rel switches.