P5-111111

Heilind Number:OTTP5-111111
Manufacturer:OTTO Controls
Manufacturer Number:P5-111111
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed, Mil Grade, Alternate Action, Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-111111
Series:P5
Cap Color:Red
Case Color:Silver
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.32 in
Contact Plating:Silver
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):25,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
Switch Function:Off-On
SKU:OTTP5-111111

Detailed Description

Introducing the P5 Series Red Pushbutton Switch, a Mil Grade, Sealed switch engineered for durability and reliability in demanding environments. Featuring a flat round button actuator with a sleek silver case, this panel mount switch is designed for rugged applications. With a current rating of 5A, it offers dependable performance. The SPST contact configuration and alternate action switch function ensure precise control. Operating at temperatures ranging from -40°C to 85°C, it is suitable for a wide range of conditions. Crafted with high-quality materials including brass contacts and aluminum housing, this switch guarantees long-lasting use. Perfect for industrial, aerospace, and military applications, the P5 Series Red Pushbutton Switch sets the standard for excellence in control technology.