P5-111127

Heilind Number:OTTP5-111127
Manufacturer:OTTO Controls
Manufacturer Number:P5-111127
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed, Mil Grade, Alternate Action, Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-111127
Series:P5
Cap Color:Violet
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.32 in
Contact Plating:Silver
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):25,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
Switch Function:Off-On
SKU:OTTP5-111127

Detailed Description

Introducing the P5-111127, part of the P5 series, a rugged and reliable pushbutton switch designed for demanding environments. Featuring a striking Violet cap and sleek Black case, this non-illuminated switch is perfect for applications where durability is paramount. The Button (Flat) actuator, made of high-quality Thermoplastic, ensures a comfortable and responsive user experience. With a current rating of 5A and a contact configuration of SPST, it offers reliable performance. Panel Mount installation and Solder termination make it easy to integrate into your project. Operating from -40°C to 85°C, with a 25,000 cycle durability rating, this Mil Grade switch is built to last. Whether in aerospace, defense, or industrial settings, the P5-111127 is the ideal choice for critical control applications.