P5-111211

Heilind Number:OTTP5-111211
Manufacturer:OTTO Controls
Manufacturer Number:P5-111211
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed, Mil Grade, Alternate Action, Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-111211
Series:P5
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.32 in
Switch Function:Off-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-111211

Detailed Description

Introducing the P5 Series Red Button Sealed Pushbutton Switch, SKU P5-111211. This high-quality switch boasts a durable aluminum housing and a thermoplastic actuator, making it ideal for demanding environments. With an IP Rating of Symbol 2, it offers reliable protection against dust and water ingress. The SPST contact configuration and 5A current rating ensure efficient performance, while the silver contact plating and brass contact material guarantee long-lasting durability. Suitable for both AC and DC applications, with voltage ratings of 115VAC and 28VDC. Panel mount installation and solder termination make it easy to integrate into systems. Perfect for military-grade and industrial use, with a 25,000 cycle durability rating. Operating temperature range from -40°C to 85°C, making it versatile for various conditions. The Off-On switch function and alternate action design provide precise control. Upgrade your equipment with this rugged and dependable pushbutton switch.