P5-111221

Heilind Number:OTTP5-111221
Manufacturer:OTTO Controls
Manufacturer Number:P5-111221
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed, Mil Grade, Alternate Action, Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-111221
Series:P5
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.32 in
Switch Function:Off-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-111221

Detailed Description

Introducing the P5 Series Sealed, Mil Grade, Alternate Action Pushbutton Switch, SKU P5-111221. This high-performance switch features a durable construction with an aluminum housing and thermoplastic actuator for reliable use in demanding environments. With a red cap and black case, it offers a sleek design suitable for various applications. The SPST contact configuration, silver-plated brass contacts, and 5A current rating ensure efficient and secure connectivity. Operating at temperatures ranging from -40°C to 85°C, it is ideal for both indoor and outdoor use. With an IP Rating of 2, it provides basic protection against dust and water ingress. The Off-On switch function and panel mount design make it convenient for control panel applications. Tested for durability with a rating of 25,000 cycles, this pushbutton switch guarantees long-lasting performance. Trusted for its quality and reliability, it is a valuable component in the hi-rel sector. Upgrade your systems with the P5111221 for seamless operation.