P5-111226

Heilind Number:OTTP5-111226
Manufacturer:OTTO Controls
Manufacturer Number:P5-111226
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed, Mil Grade, Alternate Action, Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-111226
Series:P5
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Blue
Actuator Length:.32 in
Switch Function:Off-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-111226

Detailed Description

Introducing the P5 Series Sealed Pushbutton Switch, P5-111226. This Mil Grade switch features a durable construction with a thermoplastic actuator and aluminum housing, ensuring reliable performance in harsh environments. With a blue button cap and black case, it offers a sleek aesthetic. The SPST contact configuration, silver contact plating, and brass contact material guarantee efficient conductivity. Operating at voltages up to 115 VAC and 28 VDC, it is suitable for a variety of applications. The Off-On switch function, 5A current rating, and panel mount design make it versatile for use in control panels, machinery, and more. Rated for 25,000 cycles of durability and with an IP2X rating for protection against solid objects, this pushbutton switch is a dependable choice for industrial and military-grade applications.