P5-111229

Heilind Number:OTTP5-111229
Manufacturer:OTTO Controls
Manufacturer Number:P5-111229
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed, Mil Grade, Alternate Action, Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-111229
Series:P5
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:White
Actuator Length:.32 in
Switch Function:Off-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-111229

Detailed Description

Introducing the P5-111229, a rugged and reliable Pushbutton Switch designed for demanding environments. Part of the P5 series, this switch features a durable aluminum housing with a sleek black case and a white flat button actuator. With a high IP rating of 2, it offers excellent protection against dust and water ingress, making it ideal for industrial applications. The SPST contact configuration, along with silver-plated brass contacts, ensures efficient and low-resistance switching, while the 5A current rating makes it suitable for a variety of power requirements. The pushbutton switch operates on a voltage rating of 115VAC or 28VDC, with a wide temperature range from -40°C to 85°C, guaranteeing performance in diverse conditions. Its sealed and hermetically sealed construction, along with a lifespan of 25,000 cycles, makes it a reliable choice for critical systems. Whether used in aerospace, defense, or industrial machinery, the P5-111229 delivers Mil Grade quality and alternate action functionality, meeting the highest standards in performance and durability. Upgrade your control panels with this high-reliability switch, where every push guarantees seamless operation.