P5-111321

Heilind Number:OTTP5-111321
Manufacturer:OTTO Controls
Manufacturer Number:P5-111321
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed, Mil Grade, Alternate Action, Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-111321
Series:P5
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.32 in
Switch Function:Off-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-111321

Detailed Description

The P5-111321 Pushbutton Switch is a high-performance component designed for demanding applications. Featuring a rugged construction with an aluminum housing and thermoplastic actuator, this switch is built to withstand harsh environments. With a red cap and black case, it offers a sleek and professional appearance. The SPST contact configuration, along with silver-plated brass contacts, ensures reliable conductivity. Rated for 5A at 115VAC or 28VDC, it is suitable for a wide range of power requirements. Its sealed design, along with an IP rating of Symbol 3, guarantees protection against dust and water ingress. With a durability rating of 25,000 cycles, this switch offers long-lasting performance. Ideal for panel mounting with solder termination, it is easy to install. Operating temperature ranging from -40°C to 85°C makes it suitable for both indoor and outdoor use. The Off-On switch function and alternate action mechanism provide precise control. Whether for industrial machinery, aerospace, or military applications, the P5111321 is a reliable choice.