P5-111322

Heilind Number:OTTP5-111322
Manufacturer:OTTO Controls
Manufacturer Number:P5-111322
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed, Mil Grade, Alternate Action, Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-111322
Series:P5
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.32 in
Switch Function:Off-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-111322

Detailed Description

Introducing the P5-111322, a rugged and reliable push button switch designed for demanding environments. Part of the P5 series, this switch features a sleek black design with a durable aluminum housing and thermoplastic actuator. With an IP rating of 3 and a sealed construction, it offers excellent protection against dust and moisture, making it ideal for military-grade applications. The SPST contact configuration and silver-plated brass contacts ensure efficient and reliable operation. Rated for 5A at 115VAC or 28VDC, this switch is suitable for a wide range of power applications. Its flat button actuator with a round shape provides a comfortable and ergonomic interface. Panel mount installation and solder termination make it easy to integrate into your system. With a high durability rating of 25,000 cycles and a wide operating temperature range from -40°C to 85°C, this switch guarantees long-lasting performance even in harsh conditions. Upgrade to the P5-111322 for superior quality and functionality in your design.